+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100.108.13.15

Test probe: ICT/FCT; 3A; Ø: 1.3mm; series 100; steel; 1.5N; 20mΩ


Manufacturer: FIXTEST

Manufacturer part number:
100.108.13.15
TME Symbol:
100.108.13.15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A
Tip diameter
1.3mm
Manufacturer series
series 100
Contact material
steel
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
4.2mm
Maksimum spring compression
6.4mm
Max. contact resistance:
20mΩ
Length
33.4mm
Measuring instruments application
series 100
Operating temperature
-55...120°C
Dimensions
Gross weight0.234 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
100.108.13.15
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD