+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100000004

Fiber patch cord; OS2; LC/APC,SC/UPC; 1m; 9/125um; LSZH; yellow

Manufacturer: TELEGÄRTNER

Manufacturer part number:
100000004

Alternative designations: L00890A0124

TME Symbol:
100000004

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Cable length
1m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Insulation colour
yellow
Operating temperature
-25...70°C
Cable/adapter structure
  • LC/APC
  • SC/UPC
Gross weight13 g
Certificates
EAN code4018359566272
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100000004
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 3 pcs - 11.13 USDGross price for quantities from 3 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)