+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100000005

Fiber patch cord; OS2; LC/UPC,SC/UPC; 1m; 9/125um; LSZH; yellow

Manufacturer: TELEGÄRTNER

Manufacturer part number:
100000005

Alternative designations: L00890A0125

TME Symbol:
100000005

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Cable length
1m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Insulation colour
yellow
Operating temperature
-25...70°C
Cable/adapter structure
  • LC/UPC
  • SC/UPC
Gross weight13 g
Certificates
EAN code4018359566289
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100000005
0 in TME stock
Net price for quantities from 1 pcs - 11.55 USDGross price for quantities from 1 pcs - 11.55 USD
Net price for quantities from 3 pcs - 10.78 USDGross price for quantities from 3 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)