+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10001.5

Enclosure: multipurpose; with panel; DESIGNER; X: 85mm; Y: 145mm


Manufacturer: TEKO

Manufacturer part number:
10001.5
TME Symbol:
10001.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
DESIGNER
Dimension X
85mm
Dimension Y
145mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight131 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
10001.5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.45 USDGross price for quantities from 1 pcs - 12.45 USD
Net price for quantities from 10 pcs - 11.20 USDGross price for quantities from 10 pcs - 11.20 USD
Net price for quantities from 100 pcs - 10.08 USDGross price for quantities from 100 pcs - 10.08 USD