+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100011815

Fiber patch cord; OM1; SC/UPC,both sides; 2m; 62.5/125um; beige


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011815

Alternative designations: L00881C0005

TME Symbol:
100011815

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM1
Version
duplex, multi mode (MM)
Cable length
2m
Fiber dimensions
62.5/125µm
Connector colour
beige
Insulation colour
orange
Operating temperature
-5...55°C
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight43 g
Certificates
EAN code4018359357177
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011815
0 in TME stock
Net price for quantities from 1 pcs - 45.52 USDGross price for quantities from 1 pcs - 45.52 USD
Net price for quantities from 3 pcs - 42.49 USDGross price for quantities from 3 pcs - 42.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.