+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100011849

Fiber patch cord; OM3; SC/UPC,both sides; 3m; 50/125um; turquoise


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011849

Alternative designations: L00882C0000

TME Symbol:
100011849

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
3m
Fiber dimensions
50/125µm
Connector colour
turquoise
Insulation colour
turquoise
Operating temperature
-5...55°C
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight60 g
Certificates
EAN code4018359357221
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011849
0 in TME stock
Net price for quantities from 1 pcs - 28.51 USDGross price for quantities from 1 pcs - 28.51 USD
Net price for quantities from 3 pcs - 26.61 USDGross price for quantities from 3 pcs - 26.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.