+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10003.9

Enclosure: multipurpose; with panel; DESIGNER; X: 85mm; Y: 145mm


Manufacturer: TEKO

Manufacturer part number:
10003.9
TME Symbol:
10003.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
DESIGNER
Dimension X
85mm
Dimension Y
145mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight127.9 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
10003.9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 10 pcs - 13.99 USDGross price for quantities from 10 pcs - 13.99 USD
Net price for quantities from 80 pcs - 12.43 USDGross price for quantities from 80 pcs - 12.43 USD