+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10004.5

Enclosure: multipurpose; with panel; SNAP DESIGNER; X: 110mm; ABS

Manufacturer: TEKO

Manufacturer part number:
10004.5
TME Symbol:
10004.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
SNAP DESIGNER
Dimension X
110mm
Dimension Y
199mm
Dimension Z
46mm
Enclosure material
ABS
Body colour
grey
Panel material
aluminium
Gross weight229 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
10004.5
0 in TME stock
Net price for quantities from 1 pcs - 19.74 USDGross price for quantities from 1 pcs - 19.74 USD
Net price for quantities from 10 pcs - 17.88 USDGross price for quantities from 10 pcs - 17.88 USD
Net price for quantities from 54 pcs - 16.01 USDGross price for quantities from 54 pcs - 16.01 USD
No. of pieces (Multiplicity: 1)