+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001.28

Tip: solder lug; 1.6mm; 0.4mm; soldering,THT; tinned; bronze

Manufacturer: VOGT

Manufacturer part number:
1001.28
TME Symbol:
1001.28

Specification

Manufacturer
VOGT
Type of tip
solder lug
Width
1.6mm
Thickness
0.4mm
Electrical mounting
soldering, THT
Contact plating
tinned
Material
bronze
Overall length
7.5mm
Gross weight0.026 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1001.28
4680 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs