+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10014000

Enclosure for connectors: HDC; size H-B 6; for cable; with latch

Manufacturer: LAPP

Manufacturer part number:
10014000
TME Symbol:
10014000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
for cable
Locking system
with latch
Connector variant
with flange
Spatial orientation
straight
Gland thread
PG13,5
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight69 g
Certificates
EAN code4044773565409
See other products in this category: LAPP connectors LAPP,
*
10014000
2 in TME stock
Net price for quantities from 1 pcs - 25.24 USDGross price for quantities from 1 pcs - 25.24 USD
Net price for quantities from 5 pcs - 22.36 USDGross price for quantities from 5 pcs - 22.36 USD
Net price for quantities from 10 pcs - 21.65 USDGross price for quantities from 10 pcs - 21.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs