+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10015000

Protection cover; EPIC®; Plating: plastic; plastic; Mat: plastic

Manufacturer: LAPP

Manufacturer part number:
10015000
TME Symbol:
10015000

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Manufacturer series
EPIC®
Plating material
plastic
Conform to the norm
CE
Enclosure material
plastic
Body material
plastic
Colour
grey
Material
plastic
Gross weight18.71 g
Certificates
EAN code4044773464665
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10015000
8 in TME stock
Net price for quantities from 1 pcs - 13.21 USDGross price for quantities from 1 pcs - 13.21 USD
Net price for quantities from 5 pcs - 11.89 USDGross price for quantities from 5 pcs - 11.89 USD
Net price for quantities from 10 pcs - 11.06 USDGross price for quantities from 10 pcs - 11.06 USD
Net price for quantities from 20 pcs - 10.51 USDGross price for quantities from 20 pcs - 10.51 USD
Net price for quantities from 50 pcs - 10.06 USDGross price for quantities from 50 pcs - 10.06 USD
Net price for quantities from 100 pcs - 9.71 USDGross price for quantities from 100 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs