+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10024000

Enclosure for connectors: HDC; size H-B 6; for cable; with latch

Manufacturer: LAPP

Manufacturer part number:
10024000
TME Symbol:
10024000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
for cable
Locking system
with latch
Connector variant
with flange
Spatial orientation
straight
Gland thread
PG16
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight161.79 g
Certificates
EAN code4044773564921
See other products in this category: LAPP connectors LAPP,
*
10024000
8 in TME stock
Net price for quantities from 1 pcs - 30.72 USDGross price for quantities from 1 pcs - 30.72 USD
Net price for quantities from 5 pcs - 27.44 USDGross price for quantities from 5 pcs - 27.44 USD
Net price for quantities from 10 pcs - 24.16 USDGross price for quantities from 10 pcs - 24.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts