+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1003P1T1B1M1RE

Switch: toggle; Pos: 2; 3PDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 100

Manufacturer: E-SWITCH

Manufacturer part number:
1003P1T1B1M1RE
TME Symbol:
1003P1T1B1M1RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for soldering
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x16.51x10.7mm
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Panel cutout diameter
6.35mm
Lever length
10.41mm
Gross weight1.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
1003P1T1B1M1RE
0 in TME stock
Net price for quantities from 270 pcs - 6.18 USDGross price for quantities from 270 pcs - 6.18 USD
Net price for quantities from 540 pcs - 5.95 USDGross price for quantities from 540 pcs - 5.95 USD
Net price for quantities from 1080 pcs - 5.78 USDGross price for quantities from 1080 pcs - 5.78 USD
No. of pieces (Multiplicity: 270)