+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10045000

Enclosure for connectors: HDC; size H-B 10; for cable; angled

Manufacturer: LAPP

Manufacturer part number:
10045000
TME Symbol:
10045000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
with flange
Spatial orientation
angled
Gland thread
PG16
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight206.33 g
Certificates
EAN code4044773479997
See other products in this category: LAPP connectors LAPP,
*
10045000
5 in TME stock
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 5 pcs - 16.72 USDGross price for quantities from 5 pcs - 16.72 USD
Net price for quantities from 10 pcs - 14.63 USDGross price for quantities from 10 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts