+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1005.0101

Microswitch SNAP ACTION; 10A/250VAC; without lever; SPDT; Pos: 2

Manufacturer: Marquardt

Manufacturer part number:
1005.0101
TME Symbol:
1005.0101

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
AC contacts rating @L
6A / 250V AC
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
1005
Stable positions number
1
Leads
screw
Body dimensions
28x10.3x16mm
Operating temperature
-40...100°C
Operating Force
3.8N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Body colour
white
Gross weight9.55 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1005.0101
105 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 50 pcs - 7.12 USDGross price for quantities from 50 pcs - 7.12 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
Net price for quantities from 200 pcs - 5.87 USDGross price for quantities from 200 pcs - 5.87 USD
Net price for quantities from 400 pcs - 5.56 USDGross price for quantities from 400 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs