+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1006.1511

Microswitch SNAP ACTION; 10A/400VAC; with lever (with roller)


Manufacturer: Marquardt

Manufacturer part number:
1006.1511
TME Symbol:
1006.1511

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 400V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
AC contacts rating @L
4A / 400V AC
Max. contact resistance:
100mΩ
Switching method
(OFF)-ON, OFF-(ON)
Number of positions
2
Manufacturer series
1006
Stable positions number
1
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
28x10.3x16mm
Mechanical durability
10000000 cycles
Operating temperature
-40...100°C
Operating Force
1.25N
Lever length
34.6mm
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Body colour
red
Gross weight8.97 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1006.1511
152 in TME stock
Net price for quantities from 1 pcs - 6.26 USDGross price for quantities from 1 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs