+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10080000

Enclosure for connectors: HDC; size H-B 16; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
10080000
TME Symbol:
10080000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
with flange
Spatial orientation
straight
Gland thread
PG21
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight211.4 g
Certificates
EAN code4044773055887
See other products in this category: LAPP connectors LAPP,
*
10080000
4 in TME stock
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 5 pcs - 13.16 USDGross price for quantities from 5 pcs - 13.16 USD
Net price for quantities from 10 pcs - 11.52 USDGross price for quantities from 10 pcs - 11.52 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs