+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10088500

Protection cover; EPIC®; Plating: plastic; plastic; Mat: plastic

Manufacturer: LAPP

Manufacturer part number:
10088500
TME Symbol:
10088500

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Manufacturer series
EPIC®
Plating material
plastic
Conform to the norm
CE
Enclosure material
plastic
Body material
plastic
Colour
grey
Material
plastic
Gross weight91.86 g
Certificates
EAN code4044773561913
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10088500
7 in TME stock
Net price for quantities from 1 pcs - 22.57 USDGross price for quantities from 1 pcs - 22.57 USD
Net price for quantities from 3 pcs - 20.06 USDGross price for quantities from 3 pcs - 20.06 USD
Net price for quantities from 5 pcs - 17.55 USDGross price for quantities from 5 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.