+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100AWSP1T1B1M1QEH

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100A; IP67

Manufacturer: E-SWITCH

Manufacturer part number:
100AWSP1T1B1M1QEH
TME Symbol:
100AWSP1T1B1M1QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
100A
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.6x10.42mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
on panel
Lever length
10.16mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100AWSP1T1B1M1QEH
0 in TME stock
Net price for quantities from 960 pcs - 2.85 USDGross price for quantities from 960 pcs - 2.85 USD
No. of pieces (Multiplicity: 960)
Minimum order quantity: 960.
Multiplicity: 960.