+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100DP1T2B4VS2QE

Switch: toggle; DPDT; ON-ON; 5A/120VAC; 5A/28VDC; Leads: for PCB

Manufacturer: E-SWITCH

Manufacturer part number:
100DP1T2B4VS2QE
TME Symbol:
100DP1T2B4VS2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-40...85°C
Contact material
silver
Mounting
THT
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100DP1T2B4VS2QE
0 in TME stock
Net price for quantities from 270 pcs - 3.54 USDGross price for quantities from 270 pcs - 3.54 USD
Net price for quantities from 540 pcs - 3.43 USDGross price for quantities from 540 pcs - 3.43 USD
No. of pieces (Multiplicity: 270)