+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100DP4T1B1M53QEH

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 2A/250VAC; 5A/28VDC

Manufacturer: E-SWITCH

Manufacturer part number:
100DP4T1B1M53QEH
TME Symbol:
100DP4T1B1M53QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x10.41mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
10.41mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP4T1B1M53QEH
0 in TME stock
Net price for quantities from 216 pcs - 4.38 USDGross price for quantities from 216 pcs - 4.38 USD
Net price for quantities from 264 pcs - 4.30 USDGross price for quantities from 264 pcs - 4.30 USD
Net price for quantities from 528 pcs - 4.07 USDGross price for quantities from 528 pcs - 4.07 USD
Net price for quantities from 990 pcs - 3.94 USDGross price for quantities from 990 pcs - 3.94 USD
Net price for quantities from 2508 pcs - 3.78 USDGross price for quantities from 2508 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)