+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100NHG00BWP

Fuse: fuse; industrial; 100A; 500VAC; gG,gL; NH00


Manufacturer: BUSSMANN

Manufacturer part number:
100NHG00BWP
TME Symbol:
100NHG00BWP

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
100A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH00
Breaking capacity
120kA
Power dissipation
8W
Gross weight200 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
100NHG00BWP
0 in TME stock
Net price for quantities from 3 pcs - 14.52 USDGross price for quantities from 3 pcs - 14.52 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.