+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100NHG01B

Fuse: fuse; ceramic,industrial; 100A; 500VAC; 250VDC; gG,gL; NH01


Manufacturer: BUSSMANN

Manufacturer part number:
100NHG01B
TME Symbol:
100NHG01B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
100A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH01
Breaking capacity
120kA
Gross weight270.3 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
100NHG01B
1 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 9 pcs - 9.43 USDGross price for quantities from 9 pcs - 9.43 USD
Net price for quantities from 12 pcs - 9.24 USDGross price for quantities from 12 pcs - 9.24 USD
Net price for quantities from 30 pcs - 8.44 USDGross price for quantities from 30 pcs - 8.44 USD
Net price for quantities from 51 pcs - 7.88 USDGross price for quantities from 51 pcs - 7.88 USD
Net price for quantities from 75 pcs - 7.45 USDGross price for quantities from 75 pcs - 7.45 USD
Net price for quantities from 102 pcs - 7.12 USDGross price for quantities from 102 pcs - 7.12 USD
Net price for quantities from 150 pcs - 6.73 USDGross price for quantities from 150 pcs - 6.73 USD
Net price for quantities from 225 pcs - 6.35 USDGross price for quantities from 225 pcs - 6.35 USD
Net price for quantities from 300 pcs - 6.12 USDGross price for quantities from 300 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs