+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B1M1REH

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 100

Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B1M1REH
TME Symbol:
100SP1T1B1M1REH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for soldering
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
10.41mm
Gross weight4.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T1B1M1REH
200 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 96 pcs - 2.52 USDGross price for quantities from 96 pcs - 2.52 USD
Net price for quantities from 192 pcs - 2.37 USDGross price for quantities from 192 pcs - 2.37 USD
Net price for quantities from 288 pcs - 2.30 USDGross price for quantities from 288 pcs - 2.30 USD
Net price for quantities from 480 pcs - 2.26 USDGross price for quantities from 480 pcs - 2.26 USD
Net price for quantities from 576 pcs - 2.23 USDGross price for quantities from 576 pcs - 2.23 USD
Net price for quantities from 1056 pcs - 2.15 USDGross price for quantities from 1056 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 96 pcs