+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP4T6B11M1REH

Switch: toggle; SPDT; (ON)-OFF-(ON); 0.02A/20VAC; 0.02A/20VDC

Manufacturer: E-SWITCH

Manufacturer part number:
100SP4T6B11M1REH
TME Symbol:
100SP4T6B11M1REH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for soldering
Operating temperature
-40...85°C
Mounting hole dimensions
Ø6.35mm
Contact material
gold
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100SP4T6B11M1REH
0 in TME stock
Net price for quantities from 960 pcs - 3.72 USDGross price for quantities from 960 pcs - 3.72 USD
No. of pieces (Multiplicity: 96)