+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SXE15MX

Capacitor: polymer; 15uF; 100VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
100SXE15MX
TME Symbol:
100SXE15MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
15µF
Operating voltage
100V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SXE
Service life
1000h
Operating current
0.63A
Impedance
60mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
8mm
Gross weight0.91 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
100SXE15MX
106 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Packaging method by the manufacturer:Bag = 200 pcs