+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SXV15M

Capacitor: polymer; 15uF; 100VDC; SMD; OS-CON SXV; ±20%; Ø8x11.9mm

Manufacturer: PANASONIC

Manufacturer part number:
100SXV15M
TME Symbol:
100SXV15M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
15µF
Operating voltage
100V DC
Mounting
SMD
Manufacturer series
OS-CON SXV
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
1000h
Impedance
40mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight1.282 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
100SXV15M
162 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 75 pcs - 1.41 USDGross price for quantities from 75 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs