+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SXV15MX

Capacitor: polymer; 15uF; 100VDC; SMD; OS-CON SXV; ±20%; Ø10x7.9mm

Manufacturer: PANASONIC

Manufacturer part number:
100SXV15MX
TME Symbol:
100SXV15MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
15µF
Operating voltage
100V DC
Mounting
SMD
Manufacturer series
OS-CON SXV
Tolerance
±20%
Body dimensions
Ø10x7.9mm
Service life
1000h
Impedance
60mΩ
Height
7.9mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
100SXV15MX
0 in TME stock
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.