+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SXV18M

Capacitor: polymer; 18uF; 100VDC; SMD; OS-CON SXV; ±20%; Ø10x12.6mm

Manufacturer: PANASONIC

Manufacturer part number:
100SXV18M
TME Symbol:
100SXV18M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
18µF
Operating voltage
100V DC
Mounting
SMD
Manufacturer series
OS-CON SXV
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
1000h
Impedance
30mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight1.3 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
100SXV18M
0 in TME stock
Net price for quantities from 400 pcs - 1.73 USDGross price for quantities from 400 pcs - 1.73 USD
No. of pieces (Multiplicity: 400)