+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101-1-A-5/1D

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 1.2A; max.200VDC; 20W


Manufacturer: Pickering Electronics

Manufacturer part number:
101-1-A-5/1D
TME Symbol:
101-1-A-5/1D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
1.2A
Switched voltage
max. 200V DC
Switching capacity
20W
Coil resistance
1.6kΩ
Mounting
THT
Manufacturer series
101
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
750µs
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
240V
Body dimensions
20.1x9.4x7.4mm
Terminal pitch
5.1mm
Optional equipment
diode
Electrical life
1000000000 cycles
Gross weight2.9 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
101-1-A-5/1D
0 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 10 pcs - 11.68 USDGross price for quantities from 10 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.