+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

101.166.05.10

Test probe: ICT/FCT; 3A; Ø: 0.5mm; Blade tip shape: crown; 1N; 20mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
101.166.05.10
TME Symbol:
101.166.05.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A
Tip diameter
0.5mm
Blade tip shape
crown
Spring compression force
1N
Overall length
35.4mm
Minimum pitch
2.54mm
Mounting height
10.3mm
Resistance
20mΩ
Key stroke
4.2mm
Gross weight0.25 g
See other products in this category: Test Probes FIXTEST,
*
101.166.05.10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD