+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1010.3001

Microswitch SNAP ACTION; 2A/250VAC; SPDT; Rcont max: 100mΩ; Pos: 2


Manufacturer: Marquardt

Manufacturer part number:
1010.3001
TME Symbol:
1010.3001

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
Contacts configuration
SPDT
AC contacts rating @L
0.5A / 250V AC
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1010
Stable positions number
1
Leads
for soldering
Mechanical durability
1000000 cycles
Operating temperature
-20...85°C
Operating Force
0.6N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight0.89 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1010.3001
93 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.