+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1010.9852

Microswitch SNAP ACTION; 2A/250VAC; SPDT; Rcont max: 100mΩ; Pos: 2

Manufacturer: Marquardt

Manufacturer part number:
1010.9852
TME Symbol:
1010.9852

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
Contacts configuration
SPDT
AC contacts rating @L
0.5A / 250V AC
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1010
Stable positions number
1
Leads
for soldering
Operating temperature
-20...85°C
Operating Force
0.6N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1010.9852
0 in TME stock
Net price for quantities from 50 pcs - 3.41 USDGross price for quantities from 50 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
Net price for quantities from 500 pcs - 2.83 USDGross price for quantities from 500 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.