+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EF03F.1

Contact block; 22mm; IP20; Contacts: NO; -25÷80°C

Manufacturer: SCHMERSAL

Manufacturer part number:
EF03F.1
TME Symbol:
101006563

Specification

Manufacturer
SCHMERSAL
Type of switch accessories
contact block
Switch standard
22mm
IP rating
IP20
Contacts configuration
NO
Operating temperature
-25...80°C
Gross weight15.99 g
Certificates
EAN code4030661463506
See other products in this category: Panel Mount Accessories SCHMERSAL,
*
EF03F.1
30 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts