+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFM

Mounting unit; 29x17x42mm; -25÷80°C

Manufacturer: SCHMERSAL

Manufacturer part number:
EFM
TME Symbol:
101014388

Specification

Manufacturer
SCHMERSAL
Type of switch accessories
mounting unit
Dimensions
29x17x42mm
Operating temperature
-25...80°C
Gross weight19.39 g
Certificates
EAN code4250116201655
See other products in this category: Panel Mount Accessories SCHMERSAL,
*
EFM
0 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)