+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10103000

Enclosure for connectors: HDC; size H-B 24; for double latch


Manufacturer: LAPP

Manufacturer part number:
10103000
TME Symbol:
10103000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
for double latch
Connector variant
with protective cap
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight199.5 g
Certificates
EAN code4044773590487
See other products in this category: LAPP connectors LAPP,
*
10103000
21 in TME stock
Net price for quantities from 1 pcs - 36.18 USDGross price for quantities from 1 pcs - 36.18 USD
Net price for quantities from 5 pcs - 31.95 USDGross price for quantities from 5 pcs - 31.95 USD
Net price for quantities from 10 pcs - 29.71 USDGross price for quantities from 10 pcs - 29.71 USD
Net price for quantities from 25 pcs - 27.86 USDGross price for quantities from 25 pcs - 27.86 USD
Net price for quantities from 50 pcs - 26.84 USDGross price for quantities from 50 pcs - 26.84 USD
Net price for quantities from 75 pcs - 26.21 USDGross price for quantities from 75 pcs - 26.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs