+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10111000

Enclosure for connectors: HDC; size H-B 24; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
10111000
TME Symbol:
10111000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
with flange
Spatial orientation
straight
Gland thread
PG29
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight265.66 g
Certificates
EAN code4044773055535
See other products in this category: LAPP connectors LAPP,
*
10111000
20 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 18.85 USD
Net price for quantities from 5 pcs - 16.76 USDGross price for quantities from 5 pcs - 16.76 USD
Net price for quantities from 10 pcs - 14.66 USDGross price for quantities from 10 pcs - 14.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs