+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10114-6000EL

Connector: MDR; PIN: 14; shielded; for cable; polyester; plug; male


Manufacturer: 3M

Manufacturer part number:
10114-6000EL
TME Symbol:
10114-6000EL

Specification

Manufacturer
3M
Type of connector
MDR
Number of pins
14
Connector variant
shielded
Mechanical mounting
for cable
Body material
polyester
Connector
plug
Kind of connector
male
Contact plating
gold-plated, nickel plated
Test voltage
0.5kV
Flammability rating
UL94V-0
Contacts pitch
1.27mm
Electrical mounting
IDC
Contact rated current
1A
Wire size
30AWG...28AWG
Tape pitch
0.635mm
Plating thickness
0.2µm
Operating temperature
-20...85°C
Gross weight5.635 g
Certificates
EAN code4901690079139
See other products in this category: MDR connectors 3M,
*
10114-6000EL
0 in TME stock
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 3.89 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.