+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10118000

Protection cover; EPIC®; Plating: plastic; plastic; Mat: plastic


Manufacturer: LAPP

Manufacturer part number:
10118000
TME Symbol:
10118000

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Manufacturer series
EPIC®
Plating material
plastic
Conform to the norm
CE
Enclosure material
plastic
Body material
plastic
Colour
grey
Material
plastic
Gross weight30.4 g
Certificates
EAN code4044773589702
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10118000
1 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 5 pcs - 16.89 USDGross price for quantities from 5 pcs - 16.89 USD
Net price for quantities from 10 pcs - 16.09 USDGross price for quantities from 10 pcs - 16.09 USD
Net price for quantities from 25 pcs - 15.08 USDGross price for quantities from 25 pcs - 15.08 USD
Net price for quantities from 50 pcs - 14.39 USDGross price for quantities from 50 pcs - 14.39 USD
Net price for quantities from 75 pcs - 14.00 USDGross price for quantities from 75 pcs - 14.00 USD
Net price for quantities from 100 pcs - 13.75 USDGross price for quantities from 100 pcs - 13.75 USD
Net price for quantities from 150 pcs - 13.40 USDGross price for quantities from 150 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs