+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10118600

Protection cover; EPIC®; Mat: plastic; grey


Manufacturer: LAPP

Manufacturer part number:
10118600
TME Symbol:
10118600

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Manufacturer series
EPIC®
Conform to the norm
CE
Body material
plastic
Colour
grey
Gross weight66.22 g
Certificates
EAN code4044773589658
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10118600
3 in TME stock
Net price for quantities from 1 pcs - 30.00 USDGross price for quantities from 1 pcs - 30.00 USD
Net price for quantities from 5 pcs - 26.31 USDGross price for quantities from 5 pcs - 26.31 USD
Net price for quantities from 10 pcs - 23.83 USDGross price for quantities from 10 pcs - 23.83 USD
Net price for quantities from 25 pcs - 22.17 USDGross price for quantities from 25 pcs - 22.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.