+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10118940-006LF

Connector: wire-board; socket; female; PIN: 6; crimped; straight

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
10118940-006LF
TME Symbol:
10118940-006LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
crimped
Spatial orientation
straight
Contacts pitch
2mm
Operating temperature
-55...125°C
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
10118940-006LF
0 in TME stock
Net price for quantities from 7000 pcs - 0.66 USDGross price for quantities from 7000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7 000.
Multiplicity: 1.