+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10118940-010LF

Connector: wire-board; socket; female; PIN: 10; crimped; straight


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
10118940-010LF
TME Symbol:
10118940-010LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
crimped
Spatial orientation
straight
Contacts pitch
2mm
Operating temperature
-55...125°C
Gross weight0.286 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
10118940-010LF
15057 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 70 pcs - 1.09 USDGross price for quantities from 70 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.90 USDGross price for quantities from 2000 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs