+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10119500

Protection cover; EPIC®; Plating: plastic; plastic; Mat: plastic

Manufacturer: LAPP

Manufacturer part number:
10119500
TME Symbol:
10119500

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Manufacturer series
EPIC®
Plating material
plastic
Conform to the norm
CE
Enclosure material
plastic
Body material
plastic
Colour
grey
Material
plastic
Gross weight102 g
Certificates
EAN code4044773589634
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10119500
1 in TME stock
Net price for quantities from 1 pcs - 27.54 USDGross price for quantities from 1 pcs - 27.54 USD
Net price for quantities from 5 pcs - 24.78 USDGross price for quantities from 5 pcs - 24.78 USD
Net price for quantities from 10 pcs - 22.91 USDGross price for quantities from 10 pcs - 22.91 USD
Net price for quantities from 25 pcs - 21.66 USDGross price for quantities from 25 pcs - 21.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.