+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10120052001

Connector: RJ45; plug; PIN: 4,8; 8p8c; for cable; IDC; shielded

Manufacturer: HARTING

Manufacturer part number:
10120052001
TME Symbol:
10120052001

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
4, 8
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Connector variant
shielded
Spatial orientation
straight
Ethernet category
Cat 5
Engineering PN
Han3A RJ45 Hybrid Cat5 plug 4+4p
Operating temperature
-40...70°C
Gross weight128.85 g
Certificates
EAN code5713140108448
See other products in this category: HARTING connectors HARTING,
*
10120052001
0 in TME stock
Net price for quantities from 1 pcs - 54.48 USDGross price for quantities from 1 pcs - 54.48 USD
Net price for quantities from 10 pcs - 44.66 USDGross price for quantities from 10 pcs - 44.66 USD
Net price for quantities from 100 pcs - 41.28 USDGross price for quantities from 100 pcs - 41.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs