+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10123000

Enclosure for connectors: HDC; size H-B 24; for cable; angled

Manufacturer: LAPP

Manufacturer part number:
10123000
TME Symbol:
10123000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
with flange
Spatial orientation
angled
Gland thread
PG29
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight269.52 g
Certificates
EAN code4044773055306
See other products in this category: LAPP connectors LAPP,
*
10123000
1 in TME stock
Net price for quantities from 1 pcs - 18.88 USDGross price for quantities from 1 pcs - 18.88 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
Net price for quantities from 10 pcs - 14.69 USDGross price for quantities from 10 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs