+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10126-3000PE

Connector: MDR; PIN: 26; shielded; for cable; polyester; plug; male


Manufacturer: 3M

Manufacturer part number:
10126-3000PE
TME Symbol:
10126-3000PE

Specification

Manufacturer
3M
Type of connector
MDR
Number of pins
26
Connector variant
shielded
Mechanical mounting
for cable
Body material
polyester
Connector
plug
Kind of connector
male
Contact plating
gold-plated, nickel plated
Test voltage
0.5kV
Flammability rating
UL94V-0
Contacts pitch
1.27mm
Electrical mounting
soldering
Contact rated current
1A
Wire size
30AWG...24AWG
Operating temperature
-55...105°C
Gross weight5.207 g
Certificates
EAN code4549395957156
See other products in this category: MDR connectors 3M,
*
10126-3000PE
1574 in TME stock
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 11.08 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD
Net price for quantities from 25 pcs - 8.86 USDGross price for quantities from 25 pcs - 8.86 USD
Net price for quantities from 50 pcs - 8.44 USDGross price for quantities from 50 pcs - 8.44 USD
Net price for quantities from 100 pcs - 8.07 USDGross price for quantities from 100 pcs - 8.07 USD
Net price for quantities from 200 pcs - 7.74 USDGross price for quantities from 200 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs