+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1012640000

Connector: pluggable terminal block; female; power supply; 19A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1012640000

Alternative designations: BLF 5.08HC/02/180F SN BK BX

TME Symbol:
1012640000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
19A
Rated voltage
0.4kV
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
black
Contacts pitch
5.1mm
Height
14.2mm
Alias
BLF 5.08HC/02/180F SN BK BX
Operating temperature
-50...100°C
Gross weight4.5 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1012640000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 90.
Multiple of: 1.
Net price for quantities from 90 pcs - 1.39 USDGross price for quantities from 90 pcs - 1.39 USD