+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10129378-902001BLF

Connector: pin strips; male; PIN: 2; THT; 3A; 110V; 2.54mm; UL94V-0

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
10129378-902001BLF
TME Symbol:
10129378-902001BLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Current rating
3A
Rated voltage
110V
Contacts pitch
2.54mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Contact material
copper alloy
Body material
thermoplastic
Body colour
black
Operating temperature
-55...105°C
Gross weight0.1 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
10129378-902001BLF
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs