+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10132000

Enclosure for connectors: HDC; for panel mounting,for cable

Manufacturer: LAPP

Manufacturer part number:
10132000
TME Symbol:
10132000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight177.94 g
Certificates
EAN code4044773055160
See other products in this category: LAPP connectors LAPP,
*
10132000
36 in TME stock
Net price for quantities from 1 pcs - 30.37 USDGross price for quantities from 1 pcs - 30.37 USD
Net price for quantities from 5 pcs - 27.00 USDGross price for quantities from 5 pcs - 27.00 USD
Net price for quantities from 10 pcs - 23.62 USDGross price for quantities from 10 pcs - 23.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs