+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10133000

Enclosure for connectors: HDC; straight; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
10133000
TME Symbol:
10133000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight470.3 g
Certificates
EAN code4044773588941
See other products in this category: LAPP connectors LAPP,
*
10133000
7 in TME stock
Net price for quantities from 1 pcs - 41.29 USDGross price for quantities from 1 pcs - 41.29 USD
Net price for quantities from 5 pcs - 37.16 USDGross price for quantities from 5 pcs - 37.16 USD
Net price for quantities from 10 pcs - 31.89 USDGross price for quantities from 10 pcs - 31.89 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs